Low

SCHURTER  GSF1.1201.61.21  POWER ENTRY, INLET, V-LOCK, 10A, 250VAC

SCHURTER GSF1.1201.61.21
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
GSF1.1201.61.21
Order Code:
2336448
Product Range
GSF1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
GSF1 Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
10A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0156

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.