Low

SCHURTER  DD12.6111.111  INLET FILTER, IEC, C14, DD12, 6A

SCHURTER DD12.6111.111
Technical Data Sheet (604.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DD12 Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
6A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.085

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.