Low

SCHURTER  6160.0012  INLET, IEC, C8, 2573, 2.5A

SCHURTER 6160.0012
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
6160.0012
Order Code:
2080476
Product Range
2573 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2573 Series
Gender:
Plug
Voltage Rating:
250V
Current Rating:
2.5A
Connector Mounting:
Panel Mount
Contact Termination Type:
Solder
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.