Low

SCHNEIDER ELECTRIC  XBTGT4230  TOUCHSCREEN, GRAPHICAL, 7.5", STN LCD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • SVHC: To Be Advised
  • Screen Size: 7.5"
  • Supply Voltage Max: 28.8VDC

Find similar products  grouped by common attribute

Availability

Availability:  1


  • 1 deliver in 6-7 days from our US warehouse
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5,430.85

Buy

Price

Quantity List Price
1 - 4 $5,430.85
5+ $5,321.01

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought