Low

SCHNEIDER ELECTRIC  RSB2A080P7S  General Purpose Relay, RSB Series, Interface, DPDT, 230 VAC, 8 A

SCHNEIDER ELECTRIC RSB2A080P7S
Technical Data Sheet (61.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
DPDT
Coil Voltage:
230VAC
Contact Current:
8A
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Interface
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Alloy
Coil Resistance:
38.5kohm
Approvals & Standards:
CSA, UL
Product Range:
RSB Series
Contact Voltage AC Nom:
250 V
External Width:
12.5 mm
Coil Voltage VAC Nom:
230 V
Contact Voltage DC Max:
300 V
External Height:
15.7 mm
Contact Current Max:
8 A
SVHC:
To Be Advised
External Depth:
29 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.061235

Associated Products