Low

SCHNEIDER ELECTRIC  LP2K0901BD  Contactor, 690 V, 3 Pole, 3PST-NO, DIN Rail, 20 A

SCHNEIDER ELECTRIC LP2K0901BD
Technical Data Sheet (64.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Voltage:
690V
No. of Poles:
3 Pole
Contact Configuration:
3PST-NO
Relay Mounting:
DIN Rail
Switching Current AC1:
20A
Coil Voltage VAC Nom:
-
Coil Voltage VDC Nom:
24V
Switching Power AC1:
-
Load Current Inductive:
-
Load Current Resistive:
-
Switching Power AC3:
4kW
Switching Current AC3:
9A
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.447

Associated Products