Low

SCHNEIDER ELECTRIC  ABT7PDU025B  Isolation Transformer, Phaseo Universal, 250 VA, 1 x 230V, 1 x 400V, 2 x 24V

SCHNEIDER ELECTRIC ABT7PDU025B
Technical Data Sheet (95.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Rating:
250VA
Isolation Transformer Primary Voltages:
1 x 230V, 1 x 400V
Secondary Voltages:
2 x 24V
Current Rating:
-
Plug Type:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
6.18

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.