Low

SCHNEIDER ELECTRIC  ABL4RSM24050  AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, 1 Output, 120 VAC, 230 VAC, 120 W, 24 VDC

SCHNEIDER ELECTRIC ABL4RSM24050
Manufacturer Part No:
ABL4RSM24050
Order Code:
2070119
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Input Voltage AC Min:
120VAC
Input Voltage AC Max:
230VAC
Output Power Max:
120W
Output Voltage - Output 1:
24VDC
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.482

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.