Low

SCHNEIDER ELECTRIC  AB1TP435U  TERMINAL BLOCK, DIN RAIL, 2POS, 22-12AWG

SCHNEIDER ELECTRIC AB1TP435U
Technical Data Sheet (92.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Positions:
2Ways
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
Wire Connection Method:
Screw
Rated Current:
32A
Rated Voltage:
800V
No. of Levels:
1
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.023

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.