Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  ZB5AW0B35  Industrial Pushbutton Switch, SPST-NO, SPST-NC, Off-(On), 10 A, 600 V

SCHNEIDER ELECTRIC / TELEMECANIQUE ZB5AW0B35
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO, SPST-NC
Switch Operation:
Off-(On)
Switch Terminals:
-
Contact Current Max:
10A
Contact Voltage AC Nom:
600V
Contact Voltage DC Nom:
-
Illumination Colour:
Green
Pushbutton Actuator Style:
-
IP Rating:
IP40, IP66
Product Range:
Harmony Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
85365007
Weight (kg):
.04

Alternatives

Industrial Pushbutton Switch, SPST-NO, SPST-NC, Off-(On), 10 A, 600 V

SCHNEIDER ELECTRIC / TELEMECANIQUE

2 in stock

Price for: Each

1+ $36.30 3+ $27.22 5+ $21.78

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.