Low

ZB4BW0B45 - 

Industrial Pushbutton Switch, SPST-NO, SPST-NC, Off-On, 10 A, 600 V

ZB4BW0B45 - Industrial Pushbutton Switch, SPST-NO, SPST-NC, Off-On, 10 A, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BW0B45
Order Code:
3729930
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO, SPST-NC
:
Off-On
:
-
:
10A
:
600V
:
-
:
-
:
Red
:
-
:
IP40, IP66
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZB4BW0B45 is a red Light Block for Harmony XB4 metal push buttons. It has 1 NO + 1 NC slow-break silver alloy (Ag/Ni) contacts block and Zamak body/fixing collar with a 24V integral LED.
  • Screw clamp terminal connection
  • Steady signalling type
  • Class I conforming to IEC 60536 protection against electric shock
  • 5000000 Cycles mechanical durability
  • -25 to 70°C Ambient air operation temperature range

Applications

Industrial, Automotive

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/03/18

Contact me when back in stock

$88.32 $ 88.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.32
3 + $77.29
5 + $69.57
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.