Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  ZB4BP5  SWITCH HEAD, 22MM, BOOTED, YELLOW

SCHNEIDER ELECTRIC / TELEMECANIQUE ZB4BP5
Technical Data Sheet (113.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

For Use With:
Harmony pushbuttons and switches
IP / NEMA Rating:
IP65
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
85365007
Weight (kg):
.032

Alternatives

Switch Actuator, Harmony pushbuttons and switches, IP66

SCHNEIDER ELECTRIC / TELEMECANIQUE

44 In stock

Price for: Each

1+ $31.30 3+ $23.48 5+ $18.78

Buy

SWITCH HEAD, 22MM, BOOTED, GREEN

SCHNEIDER ELECTRIC / TELEMECANIQUE

No Longer Stocked

Switch Actuator, Harmony pushbuttons and switches, IP65

SCHNEIDER ELECTRIC / TELEMECANIQUE

10 In stock

Price for: Each

1+ $31.30 3+ $23.48 5+ $18.78

Buy

Switch Actuator, Harmony pushbuttons and switches, IP65

SCHNEIDER ELECTRIC / TELEMECANIQUE

No Longer Stocked

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.