Low

FN9289E-2-06 - 

Power Entry Connector, FN 9280 Series, Plug, 250 VAC, 2 A, Panel Mount, Quick Connect

FN9289E-2-06 - Power Entry Connector, FN 9280 Series, Plug, 250 VAC, 2 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN9289E-2-06
Order Code:
2449267
Product Range
FN 9280 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FN 9280 series ultra compact and versatile filtered Power Entry Module with dual-fuse holder. Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used. Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
  • Single stage filter
  • Ultra compact design
  • Fuses Ø5x20mm
  • 2-pole rocker switch
  • Good attenuation performance
  • Faston or spring cage terminals
  • Good conducted attenuation performance
  • Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
  • Rear/front flange mounting or snap-in versions

Applications

Power Management, Consumer Electronics, Test & Measurement, Medical

Product Information

:
FN 9280 Series
:
Plug
:
250VAC
:
2A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/04/18

Contact me when back in stock

$58.37 $ 58.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $58.37
5 + $55.66
10 + $51.88
25 + $49.02
50 + $47.24
100 + $43.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.