Low

SAMTEC  PET-06-02-T-RA-SD  Board-To-Board Connector, PET Series, Through Hole, Header, 6 Contacts, 6.35 mm

SAMTEC PET-06-02-T-RA-SD
Technical Data Sheet (355.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
PET Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
6.35mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.