Low

SAMTEC  MEC1-130-02-F-D-A  Connector, 21 & 22 Pins Polarized, MEC1 Series, Card Edge, Receptacle, 58 Contacts, 1 mm

SAMTEC MEC1-130-02-F-D-A
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
MEC1-130-02-F-D-A
Order Code:
2308409
Product Range
MEC1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MEC1 Series
Connector Type:
Card Edge
No. of Contacts:
58Contacts
Gender:
Receptacle
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.