Low

SAMTEC  IP5-02-05.0-L-S-1-L-TR  Board-To-Board Connector, IP5 Series, Through Hole, Plug, 2 Contacts, 4 mm, Gold Plated Contacts

SAMTEC IP5-02-05.0-L-S-1-L-TR
Technical Data Sheet (246.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
IP5 Series
No. of Contacts:
2Contacts
Gender:
Plug
Pitch Spacing:
4mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.