Low

ROTH ELEKTRONIK  RE200-DSPT  Prototyping Board, Dual Inline, Epoxy Glass Composite, 160mm x 100mm

ROTH ELEKTRONIK RE200-DSPT
Technical Data Sheet (286.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Board Type:
Prototype Board
Board Material:
Epoxy Glass Composite
Hole Diameter:
1mm
External Height:
160mm
External Width:
100mm
Board Thickness:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85340019
Weight (kg):
.041

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.