Low

ROHM  SP8M3FU6TB  Dual MOSFET, N and P Channel, 4.5 A, 30 V, 0.036 ohm, 10 V, 2.5 V

ROHM SP8M3FU6TB
Technical Data Sheet (109.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N and P Channel
Continuous Drain Current Id:
4.5A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.036ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
2W
Transistor Case Style:
SOP
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001814

Associated Products