Low

ROHM  BD8966FVM-TR  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-5.5Vin, 1V-2.5Vout, 0.8Aout, MSOP-8

ROHM BD8966FVM-TR
Technical Data Sheet (727.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
DC / DC Converter IC Case:
MSOP
Input Voltage Max:
5.5 V
Input Voltage Min:
4 V
MSL:
-
No. of Outputs:
1 Outputs
No. of Pins:
8 Pins
Operating Temperature Max:
85 °C
Output Current:
800 mA
Output Voltage Max:
2.5 V
Output Voltage Min:
1 V
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised
Switching Frequency:
1.2 MHz
Topology:
Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 5.5V
  • Output Current: 800mA
  • No. of Outputs: 1Outputs
  • Operating Temperature Max: 85°C
  • No. of Pins: 8Pins
  • Output Voltage Max: 2.5V
  • Output Voltage Min: 1V
  • Input Voltage Min: 4V
  • Product Range: -
  • Topology: Synchronous Buck (Step Down)
  • Automotive Qualification Standard: -
  • DC / DC Converter IC Case: MSOP
  • Switching Frequency: 1.2MHz
  • Packaging: Cut Tape