Low

RICHTEK  RT9164C-33GG  Fixed LDO Voltage Regulator, 3V to 12V, 1.3V Dropout, 3.3Vout, 1Aout, SOT-223-3

RICHTEK RT9164C-33GG
Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT9164C-33GG
Order Code:
2341412
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Input Voltage Max:
12V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3.3V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000006

Associated Products