Low

RICHCO  HTSA-M6-30-1  Standoff, Aluminium, M6, Hex Female, 30 mm, HTSA Series

RICHCO HTSA-M6-30-1
Technical Data Sheet (24.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminium
Thread Size - Metric:
M6
Thread Size - Imperial:
-
Standoff Type:
Hex Female
Body Length:
30mm
Product Range:
HTSA Series
External Width:
10 mm
Overall Length:
30 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73181900
Weight (kg):
.005262

Alternatives

Standoff, Aluminium, M6, Hex Female, 30 mm, DTRH Series

DURATOOL

43 in stock

Price for: Pack of 50

1+ $73.59 10+ $66.04 25+ $58.20 50+ $50.65

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.