Low

RF SOLUTIONS  AM-TX2-CASECP  Enclosure, Handheld, 58 mm, 36 mm, 15 mm, ABS (Acrylonitrile Butadiene Styrene), Black

RF SOLUTIONS AM-TX2-CASECP
Technical Data Sheet (41.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Enclosure Type:
Handheld
External Height - Metric:
58mm
External Width - Metric:
36mm
External Depth - Metric:
15mm
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Body Colour:
Black
IP Rating:
Not Rated
NEMA Rating:
Not Rated
External Height - Imperial:
2.28"
External Width - Imperial:
1.42"
External Depth - Imperial:
0.59"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.018