Low

RENATA  CR2477NRH  Battery, Coin Cell, Single Cell, Lithium Manganese Dioxide, 950 mAh, 3 V, 2477, PCB Pins, 24.5 mm

RENATA CR2477NRH
Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR2477NRH
Order Code:
3826715
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lithium Manganese Dioxide
Battery Capacity:
950mAh
Battery Voltage:
3V
Battery Size Code:
2477
Battery Terminals:
PCB Pins
External Diameter:
24.5mm
External Height:
14.05mm
External Width:
24.7mm
External Depth:
17.8mm
Weight:
8.5g
Battery IEC Code:
CR2477
Battery NEDA Code:
-
Product Range:
-
SVHC:
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85065090
UN Hazard Code:
3090
Weight (kg):
.005
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (58.19KB) EN