Low

RENATA  CR2450NRV  Battery, Coin Cell, Single Cell, 3 V, 2450, Lithium Manganese Dioxide, 540 mAh, PCB Pins, 24.5 mm

RENATA CR2450NRV
Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR2450NRV
Order Code:
3826480
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Voltage:
3V
Battery Technology:
Lithium Manganese Dioxide
Battery Size Code:
2450
Battery Capacity:
540mAh
Battery Terminals:
PCB Pins
External Diameter:
24.5mm
External Height:
25.5mm
External Width:
5mm
External Depth:
5.3mm
Weight:
6.2g
Battery IEC Code:
CR2450
Battery NEDA Code:
5029LC
Product Range:
-
SVHC:
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85065090
UN Hazard Code:
3090
Weight (kg):
.005
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (58.19KB) EN