Low

CR2016 (R) - 

Battery, Coin Cell, Single Cell, 3 V, 2016, Lithium Manganese Dioxide, 80 mAh, Pressure Contact

CR2016 (R) - Battery, Coin Cell, Single Cell, 3 V, 2016, Lithium Manganese Dioxide, 80 mAh, Pressure Contact

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
CR2016 (R)
Order Code:
3825930
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3V
:
2016
:
Lithium Manganese Dioxide
:
80mAh
:
Pressure Contact
:
20mm
:
1.6mm
:
20mm
:
1.6mm
:
1.7g
:
CR2016
:
5000LC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR2016 (R) is a non-rechargeable Coin-cell Lithium Battery with pressure contact terminals. It is designed with lithium/manganese dioxide technology and has less than 1% per year at 23°C self-discharge.
  • -30 to 70°C Operating temperature range

Applications

Power Management

Related Searches

110 total stock globally

110 available for 1 - 2 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$1.34 $ 1.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.34
25 + $1.31
50 + $1.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.