Low

RENATA  CR1620FV  Battery, Coin Cell, Single Cell, Lithium Manganese Dioxide, 68 mAh, 3 V, 1620, PCB Pins, 16 mm

RENATA CR1620FV
Technical Data Sheet (90.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery Technology:
Lithium Manganese Dioxide
Battery Capacity:
68mAh
Battery Voltage:
3V
Battery Size Code:
1620
Battery Terminals:
PCB Pins
External Diameter:
16mm
External Height:
17mm
External Width:
2mm
External Depth:
2.3mm
Weight:
1.4g
Battery IEC Code:
CR1620
Battery NEDA Code:
5009LC
Product Range:
-
SVHC:
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85065090
UN Hazard Code:
3090
Weight (kg):
.005
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (58.19KB) EN