Low

RASPBERRY-PI  RPI-B-512-CASED  SBC, RASPBERRY-PI (B) 512MB, CASED

RASPBERRY-PI RPI-B-512-CASED
Technical Data Sheet (379.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

RPI-B-512-CASED is an ultra low cost, deck of cards sized Linux computer. Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B 512MB RAM model with two USB ports and a 10/100 Ethernet controller.
  • Model B Revision 2 Raspberry Pi with Mounting Points and 512MB RAM
  • Broadcom BCM2835 ARM11 700MHz SoC processor (Similar performance to 300MHz Pentium 2 processor)
  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
  • HDMI video output and RCA video output
  • Two USB ports and 3.5mm audio output jack
  • 10/100Mb Ethernet port for internet access
  • 5V micro USB power input jack
  • SD, MMC, SDIO flash memory card slot
  • 26 pin 2.54mm header expansion slot

 

Product Information

Silicon Manufacturer:
Broadcom
Core Architecture:
ARM
Core Sub-Architecture:
ARM11
Silicon Core Number:
BCM2835
Silicon Family Name:
BCM2xxx
Kit Contents:
Raspberry PI Model B 512MB, Clear Case
Product Range:
-
Features:
HDMI, Ethernet & 2 USB ports, 512MB RAM, Clear Case
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Hobby & Education

Contents

Board, Clear case.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84714900
Weight (kg):
.05

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.