New to element14? Start here
2014/08/31

Spotted an Error? Print Page Share this page

RASPBERRY-PI - RASPBRRY-MODB-512M. - SBC, RASPBERRY PI, MODEL B, 512MB

Manufacturer:
RASPBERRY-PI
Order Code:
219186302
Manufacturer Part No:
RASPBRRY-MODB-512M.

Technical Data Sheet (426.00KB) EN
Technical Data Sheet (426.00KB) EN

Product Information
  • SBC, RASPBERRY PI, MODEL B, 512MB
  • Silicon Manufacturer: Broadcom
  • Core Architecture: ARM
  • Core Sub-Architecture: ARM11
  • Silicon Core Number: BCM2835
  • Silicon Family Name: BCM2xxx
  • No. of Bits: 32bit
  • Kit Contents: RPI MOD-B Brd, Assembled Board Only
  • Features: 512MB RAM, ARM1176JZF-S 700 MHz MPU, VideoCore IV GPU, 2 USB + Ethernet + HDMI ports, mounting holes
  • Clock Frequency Max: 700MHz
Raspberry Pi Model B Featuring the ARM1176JZF-S Running at 700MHz, with 512Mb of RAM
The RASPBRRY-MODB-512M is a credit card sized computer that plugs into your TV and a keyboard, its like a little PC which can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games. It also plays high definition video. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 256Mbytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems.
  • Broadcom BCM2835 SoC full HD multimedia applications processor
  • 700MHz low power ARM1176JZ-F applications processor
  • Broadcom VideoCore IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high profile decoder
  • 512MB SDRAM
  • 10/100 Ethernet RJ 45 on board network
  • Storage via SD/ MMC/ SDIO card slot
  • Dual USB connector
  • HDMI (rev 1.3 & 1.4) composite RCA (PAL and NTSC)
  • 3.5mm jack, HDMI
  • Linux operating system
  • Hobby & Hardware Hacking
  • Imaging, Video & Vision
  • Consumer Electronics
  • Industrial
  • Communications & Networking

Availability

Availability: Please Call

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $38.00  

  1. Qty

Price

Qty List Price
1+  $38.00
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RPI-B-512-CASED

RASPBERRY-PI

SBC, RASPBERRY-PI (B) 512MB, CASED

Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx;

Please Call Price
For: 1 Each
1+
$43.00
Contact Me When In Stock
PIFACE DIGITAL

PIFACE

I/O EXPANSION BOARD, FOR RASPBERRY PI

Silicon Manufacturer:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:-;

217 in stock
2146 deliver in 6 - 7 working days
cut-off times
2146 SG Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
217 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$25.04
RASPBERRY-MODA-256M

RASPBERRY-PI

SBC, RASPBERRY PI, MODEL A, 256MB

Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:-;

96 in stock
cut-off times
96 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$28.50
RASPBERRY-PI/8GB-USD

RASPBERRY-PI

SBC RASPBERRY PI & 8GB SD BUNDLE

Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx;

No Longer Manufactured Price
For: 1 Each
1+
$45.00
RASPBRRY-MODB-512M

RASPBERRY-PI

SBC, RASPBERRY PI, MODEL B, 512MB

Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx;

Please Call Price
For: 1 Each
1+
$51.14
3+
$48.03
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RASPBERRY-PI / PROG-4GB-SDCARD

SAMSUNG

MEMORY, SDHC, RD, RASPBERRY PI, 4GB

Data Rate:4Mbps; Memory Features:4GB Pre-programmed with Debian 6 Linux Operating System, Compatible with Raspberry Pi Model A/B; Memory Size:4GB; Operating Voltage Range:2.7V to 3.6V;

No Longer Stocked Price
For: 1 Each
1+
$18.72
50+
$16.24
100+
$14.94
500+
$13.71
more...
RP019

PRO SIGNAL

MOUSE, USB, OPTICAL, 3D

76 in stock
2331 deliver in 6 - 7 working days
cut-off times
2331 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
76 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$8.33
RP006

PRO SIGNAL

LEAD, HDMI, HIGH SPEED, 1M

Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Colour:Black;

414 in stock
275 deliver in 6 - 7 working days
cut-off times
275 US Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
414 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$3.60
RP003

PRO SIGNAL

CONVERTOR, VIDEO TO VGA

8 in stock
812 deliver in 6 - 7 working days
cut-off times
812 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
8 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$120.71
1901116

MULTICOMP

ADAPTOR, HDMI RCPT TO DVI PLUG

Series:19; Convert From Connector:HDMI Socket; Convert To Connector:DVI; Connector Body Material:Plastic; Connector Colour:Black;

289 in stock
1359 deliver in 6 - 7 working days
cut-off times
1359 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
289 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$11.87
10+
$9.51
50+
$8.33
RPUSB1.8

PRO SIGNAL

CABLE, USB A M - MICRO B M, 1.8M

Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 Micro B Plug; Cable Length - Imperial:5.9ft; Cable Length - Metric:1.8m; Jacket Colour:Black;

550 in stock
14412 deliver in 6 - 7 working days
cut-off times
14412 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
550 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$4.53
5+
$4.17
25+
$3.60
RP021

PRO SIGNAL

LEAD, USB 3.0 A MALE-MALE, BLUE, 1M

7 in stock
941 deliver in 6 - 7 working days
cut-off times
941 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
7 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$2.47
PS11076

PRO SIGNAL

PATCH LEAD, CAT 5E, 3M BLACK

Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:Black;

300 in stock
6582 deliver in 6 - 7 working days
cut-off times
6582 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
300 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$3.93
5+
$2.99
RP002

PRO SIGNAL

PHONO, 3.5MM, ST TO 2X, 1.8M

Connector Type A:Phono (RCA) Plug, x 2; Connector Type B:3.5mm Stereo Jack Plug; Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Jacket Colour:Black;

90 in stock
2687 deliver in 6 - 7 working days
cut-off times
2687 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
90 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$2.10
HK-US10/1

PRO SIGNAL

LEAD, USB A MALE-MICRO B MALE, 1M

Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 Micro B Plug; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Colour:Black;

2714 in stock
414 deliver in 6 - 7 working days
cut-off times
414 US Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
2714 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$2.27
5+
$2.16
10+
$2.05
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RASPBERRY-PI) OR (Primary Platform) OR (RASPBRRY-MODB-512M.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

SAMSUNG RASPBERRY-PI / PROG-4GB-SDCARD
1 Each
$18.72
PRO SIGNAL RP019
1 Each
$8.33
1 Each
$3.60

Alternatives

RASPBERRY-PI RPI-B-512-CASED
1 Each
$43.00
1 Each
$25.04
RASPBERRY-PI RASPBERRY-MODA-256M
1 Each
$28.50