Low

RASPBERRY PI + CAM - 

KIT, RASPBERRY PI MODEL A + CAMERA BOARD

RASPBERRY PI + CAM - KIT, RASPBERRY PI MODEL A + CAMERA BOARD
RASPBERRY PI + CAM - KIT, RASPBERRY PI MODEL A + CAMERA BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRY PI + CAM
Order Code:
2353309
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM1176JZF-S
:
BCM2835
:
Raspberry Pi Camera Board BCM2835, Camera Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RASPBERRY PI + CAM is a bundle of Model A Raspberry Pi ultra low cost, deck of cards sized Linux computer and camera board. The Model A Raspberry Pi is a stripped down version of the Model B Raspberry Pi, with no Ethernet, one USB port and 256MB RAM. The trade off for removing certain features results in the Model A Raspberry Pi being cheaper than the Model B in addition to using only one third the power. This low power consumption makes it ideal for projects running from a battery or solar power robots, sensor platforms in remote locations and WiFi repeaters for example. Camera board plugs directly into the CSI connector on the Raspberry Pi. It's able to deliver a crystal clear 5MP resolution image, or 1080p HD video recording at 30fps with latest v1.3. Camera board features a 5MP (2592 × 1944 pixels) Omnivision 5647 sensor in a fixed focus module.
  • Model A Raspberry Pi with mounting points and 256MB RAM
  • Broadcom BCM2835 ARM11 700MHz SoC processor (Similar performance to 300MHz Pentium 2 processor)
  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
  • USB ports
  • HDMI and RCA video output
  • 3.5mm audio output jack, 5V micro USB power input jack
  • SD, MMC, SDIO flash memory card slot
  • 26 pin 2.54mm header expansion slot
  • 15 pin MIPI camera serial interface plugs directly into the Raspberry Pi board

Applications

Hobby & Education, Imaging, Video & Vision

Contents

RASPBERRY PI Model A board, Camera board.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.