Low

PRO SIGNAL  PSG01591  Circular Connector, Cable Mount Receptacle, 5 Contacts, Solder Socket, Brass Body

PRO SIGNAL PSG01591
Manufacturer Part No:
PSG01591
Order Code:
1280757
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PSG01591 is a 5-pin In-line Circular Socket with nickel zinc body, copper contacts and Bakelite dielectric. This circular connector has cable mount and solder termination.
  • 15mm Panel cut-out diameter

Product Information

Product Range:
-
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
-
Connector Body Material:
Brass Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
-
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.