Low

PRO SIGNAL  JR9755-5M BLACK CAB  Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way

PRO SIGNAL JR9755-5M BLACK CAB
Technical Data Sheet (115.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The JR9755-5M BLACK CAB is a 5m 15-way SVGA Cable with HDDB male to male connector and black jacket.
  • PVC moulding

 

Product Information

Connector Type A:
D Subminiature H/D Plug, VGA, 15 Way
Connector Type B:
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial:
16ft
Cable Length - Metric:
5m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Audio;
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.