Low

PRO POWER  PP000650  Multicore Unscreened Cable, Black, 3 Core, 1.5 mm², 82.02 ft, 25 m

PRO POWER PP000650
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000650
Order Code:
2313097
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
-
Conductor Area CSA:
1.5mm²
Reel Length (Imperial):
82.02ft
Reel Length (Metric):
25m
No. of Max Strands x Strand Size:
30 x 0.25mm
Voltage Rating:
750V
Jacket Material:
Silicone Rubber
Conductor Material:
Tinned Copper
External Diameter:
9.2mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
14.4

Associated Products