Low

PRO POWER  HTC0110  CASE, CD, HALF THICK, PK10

PRO POWER HTC0110
Technical Data Sheet (23.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Carrying Case Material:
-
Case Colour:
Black
External Depth - Imperial:
-
External Depth - Metric:
-
External Height - Imperial:
-
External Height - Metric:
-
External Width - Imperial:
-
External Width - Metric:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
48211010
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • External Depth - Imperial: -
  • External Depth - Metric: -
  • Case Colour: Black
  • External Width - Imperial: -
  • External Height - Imperial: -
  • Carrying Case Material: -
  • External Width - Metric: -
  • External Height - Metric: -
  • Product Range: -