Low

PRO POWER  8408-0404  KWIK CLIP CABLE FASTENER

PRO POWER 8408-0404
Technical Data Sheet (31.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Clamp / Clip Type:
Adjustable Releasable Cable Clamp
Internal Diameter:
19.1mm
Cable Clamp / Clip Material:
Nylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip Colour:
Natural
External Length:
38.1mm
External Width:
19.1mm
Height:
31.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.503

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.