Low

PRO POWER  1/0.8 HR WHITE 500M  Wire, Hook Up, BS6004, White, 0.5 mm², 1 x 0.8mm, 1640 ft, 500 m

PRO POWER 1/0.8 HR WHITE 500M
Technical Data Sheet (90.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
White
Wire Gauge:
-
Conductor Area CSA:
0.5mm²
No. of Max Strands x Strand Size:
1 x 0.8mm
Reel Length (Imperial):
1640ft
Reel Length (Metric):
500m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
2.05mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.2

Alternatives

Associated Products

Similar Products