Low

POWERBOX  TRG70A150-21E11  AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 90 V, 264 V, 69 W, 15 V

POWERBOX TRG70A150-21E11
Technical Data Sheet (69.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage AC Max:
264 V
Input Voltage AC Min:
90 V
No. of Outputs:
1 Output
Output Connector:
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 1:
4.6 A
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Power Max:
69 W
Output Voltage - Output 1:
15 V
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Plug Type:
Mains Plug Sold Separately
Power Supply Output Type:
Fixed
Product Range:
-
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.345

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Supply Output Type: Fixed
  • Output Power Max: 69W
  • Output Voltage - Output 2: -
  • Output Current - Output 2: -
  • Input Voltage AC Max: 264V
  • Plug Type: Mains Plug Sold Separately
  • Input Voltage AC Min: 90V
  • Product Range: -
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 15V
  • Output Connector: Barrel Plug Center Positive 2.1mm x 5.5mm
  • Output Current - Output 3: -
  • No. of Outputs: 1 Output
  • Output Current - Output 1: 4.6A