Low

POWERBOX  TRG100A480-21E11  AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 90 V, 264 V, 100 W, 48 V

POWERBOX TRG100A480-21E11
Technical Data Sheet (67.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
100W
Output Voltage - Output 1:
48V
Output Voltage - Output 2:
-
Output Current - Output 1:
2.08A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3:
-
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.6