Low

POWERBOX  PBB20C-15J  AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 1 Outputs, 85 V, 264 V, 50 W, 15 V

POWERBOX PBB20C-15J
Manufacturer:
POWERBOX POWERBOX
Manufacturer Part No:
PBB20C-15J
Order Code:
8074488
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
50W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-
Output Current - Output 1:
3.5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
PBB20C Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.001