Low

POMONA  2854-5  BANANA JACK, 15A, TURRET, GREEN

POMONA 2854-5
Technical Data Sheet (26.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
2854 Series
Gender:
Jack
Contact Termination Type:
-
Current Rating:
15A
Voltage Rating:
2.5kV
Contact Plating:
Nickel Plated Contacts
Contact Material:
Brass
Connector Colour:
Green
Connector Mounting:
Panel Mount
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0567

Alternatives

BANANA JACK, 15A, TURRET, BLACK

POMONA

7 in stock

Price for: Pack of 10

1+ $66.41 25+ $61.97 50+ $60.37 100+ $58.78

Buy

BANANA JACK, 15A, TURRET, RED

POMONA

8 in stock

Price for: Pack of 10

1+ $66.41 25+ $61.97 50+ $60.37 100+ $58.78

Buy

BANANA JACK, 15A, 30VAC/60VDC, WHITE

POMONA

13 in stock

Price for: Pack of 10

1+ $66.49 5+ $63.93 10+ $61.57 25+ $59.37 more…

Buy

BANANA JACK, 15A, TURRET, BLACK

POMONA

8 in stock

Price for: Pack of 10

1+ $38.22 5+ $36.30 10+ $34.39

Buy

BANANA JACK, 15A, TURRET, RED

POMONA

4 in stock

Price for: Pack of 10

1+ $38.22 5+ $36.30 10+ $34.39

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.