Low

PHOENIX CONTACT  SPT-SMD 1,5/ 2-H-3,5  Wire-To-Board Terminal Block, 2 Ways, 160 V, 13.5 A, 24 AWG, 16 AWG, 1.5 mm²

PHOENIX CONTACT SPT-SMD 1,5/ 2-H-3,5
Technical Data Sheet (83.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Pitch Spacing:
3.5mm
No. of Positions:
2Ways
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Push In
Rated Current:
13.5A
Rated Voltage:
160V
Block Orientation:
SMD Right Angle
Product Range:
SPT-SMD Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.00222

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.