Low

QUINT-DC-UPS/24DC/40 - 

Uninterruptible Power Supply (UPS), DIN Rail, 1 Outlets, 24 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QUINT-DC-UPS/24DC/40
Order Code:
2068427
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outlets
:
-
:
-
:
24VDC
:
-
:
-
:
125mm
:
66mm
:
130mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QUINT-DC-UPS/24DC/40 is a 1-outlet DIN rail mount Uninterruptible Power Supply (UPS) with long-life lead-acid batteries provides long buffer times at high currents. Even in the event of a longer supply voltage failure, the units ensure that all connected devices continue to operate without interruption. It has a narrow and uniform design, which makes it ideal for use on the DIN rail where space is limited. The high level of availability and the particularly long service life of the battery modules are achieved through professional battery management. An automatic presence check (every minute), automatic quality test (once a week), temperature-determined charging and electronic over current protection ensure the battery modules are ready to operate at all times. Power is therefore available in the event of an error and the service life of the battery module is maximized. A system is switched off after a specific time that can be set on the device or by an external signal.
  • Short wiring paths ensure order and clarity in the control cabinet
  • Saves space, compact and uniform design
  • Integrated diode saves money through isolation of loads
  • Maximum system availability through optimum battery management and reliable signaling
  • Minimum installation time due to ready-to-use plug-in bridges and integrated timeout
  • IP20 Protection rating
  • Protection class II (in closed control cabinet)
  • >98% Efficiency

Applications

Power Management

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::