Low

PED  44A-220-621-720  Linear Solenoid, 24 VDC, 3 W, Push, 50%

PED 44A-220-621-720
Manufacturer:
PED PED
Manufacturer Part No:
44A-220-621-720
Order Code:
1207158
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Coil Voltage:
24VDC
Coil Resistance:
-
Coil Power Continuous:
3W
Holding Force - Metric:
-
Solenoid Operation:
Push
Solenoid Duty Cycle:
50%
Holding Force - Imperial:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85011099
Weight (kg):
.0475

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.