Low

PED  44A-220-621-620  Linear Solenoid, 12 VDC, 3 W, Push, 50%

Manufacturer:
PED PED
Manufacturer Part No:
44A-220-621-620
Order Code:
1207157
Technical Datasheet:
See all Technical Docs
PED 44A-220-621-620
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Coil Voltage:
12VDC
Coil Resistance:
-
Coil Power Continuous:
3W
Holding Force - Metric:
-
Solenoid Operation:
Push
Solenoid Duty Cycle:
50%
Holding Force - Imperial:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85011099
Weight (kg):
.0475

Alternatives

Linear Solenoid, 6 VDC, 3 W, Push, 50%

PED

3 in stock

Price for: Each

1+ $29.98 5+ $29.46 10+ $28.38 25+ $27.25

Buy

Linear Solenoid, 12 VDC, 3 W, Push, Continuous

PED

140 in stock

Price for: Each

1+ $46.60 5+ $43.60 10+ $40.39 25+ $39.09

Buy

Linear Solenoid, 24 VDC, 3 W, Push, 50%

PED

No Longer Manufactured

Linear Solenoid, 12 VDC, 60 ohm, 2.4 W, Push, Continuous

MULTICOMP

193 in stock

Price for: Each

1+ $23.22 5+ $21.36 10+ $19.78 25+ $18.42 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.