Low

PANASONIC ELECTRONIC COMPONENTS  AMBA345911  PIR Sensor, MA Series, Infrared, Long Type, 110 cm, 4.5 VDC, 5.5 VDC, 30 °, 5 ms, AMBA3 Series

PANASONIC ELECTRONIC COMPONENTS AMBA345911
Manufacturer Part No:
AMBA345911
Order Code:
2473729
Product Range
AMBA3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMBA3 series Motion Sensor with easy installation. The sensor can provide stable detection that is not affected by the condition (colour or material of the clothing) or parts (skin, hair) of the object being monitored. (Reflectance 18 to 90%). Excellen...
  • Detection distance type (shape) - short type, middle, long type available
  • NPN/PNP open collector V/H type output available
  • Active infrared (area reflective)
  • Human detection

Product Information

Sensing Range Max:
110cm
Supply Voltage Min:
4.5VDC
Supply Voltage Max:
5.5VDC
Beam Angle:
30°
Response Time:
5ms
Product Range:
AMBA3 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.