Low

PANASONIC ELECTRONIC COMPONENTS  AMBA340219  PIR Sensor, MA Series, Infrared, Long Type, 190 cm, 5.5 VDC, 27 VDC, 30 °, 5 ms, AMBA3 Series

PANASONIC ELECTRONIC COMPONENTS AMBA340219
Technical Data Sheet (157.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMBA3 series Motion Sensor with easy installation. The sensor can provide stable detection that is not affected by the condition (colour or material of the clothing) or parts (skin, hair) of the object being monitored. (Reflectance 18 to 90%). Excellent performance even when the detection surface is dirty. Built-in oscillation circuit type obviates the hitherto existing need for start signal input. This sensor can be located in adjacent positions, because the timing of the external trigger signals can be adjusted so that the beam frequency of each adjacent sensor will not interfere with the other.
  • Detection distance type (shape) - short type, middle, long type available
  • NPN/PNP open collector V/H type output available
  • Active infrared (area reflective)
  • Human detection

 

Product Information

Sensing Range Max:
190cm
Supply Voltage Min:
5.5VDC
Supply Voltage Max:
27VDC
Beam Angle:
30°
Response Time:
5ms
Product Range:
AMBA3 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.