Low

AMBA340209 - 

Motion Sensor, MA Series, Infrared, Long Type, 900 mm, 5.5 to 27 Vdc, NPN

PANASONIC ELECTRONIC COMPONENTS AMBA340209

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMBA340209
Order Code:
2473728
Product Range
AMBA3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NPN
:
900mm
:
27V
:
AMBA3 Series
:
5.5V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AMBA3 series Motion Sensor with easy installation. The sensor can provide stable detection that is not affected by the condition (colour or material of the clothing) or parts (skin, hair) of the object being monitored. (Reflectance 18 to 90%). Excellent performance even when the detection surface is dirty. Built-in oscillation circuit type obviates the hitherto existing need for start signal input. This sensor can be located in adjacent positions, because the timing of the external trigger signals can be adjusted so that the beam frequency of each adjacent sensor will not interfere with the other.
  • Detection distance type (shape) - short type, middle, long type available
  • NPN/PNP open collector V/H type output available
  • Active infrared (area reflective)
  • Human detection