Low

AMBA310217 - 

Motion Sensor, MA Series, Infrared, Long Type, 1.7 m, 5.5 to 27 Vdc, NPN

AMBA310217 - Motion Sensor, MA Series, Infrared, Long Type, 1.7 m, 5.5 to 27 Vdc, NPN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMBA310217
Order Code:
2473738
Product Range
AMBA3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMBA3 series Motion Sensor with easy installation. The sensor can provide stable detection that is not affected by the condition (colour or material of the clothing) or parts (skin, hair) of the object being monitored. (Reflectance 18 to 90%). Excellent performance even when the detection surface is dirty. Built-in oscillation circuit type obviates the hitherto existing need for start signal input. This sensor can be located in adjacent positions, because the timing of the external trigger signals can be adjusted so that the beam frequency of each adjacent sensor will not interfere with the other.
  • Detection distance type (shape) - short type, middle, long type available
  • NPN/PNP open collector V/H type output available
  • Active infrared (area reflective)
  • Human detection

Applications

Sensing & Instrumentation

Product Information

:
5.5VDC
:
1.7m
:
27VDC
:
30°
:
5ms
:
AMBA3 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 26/11/18

Contact me when back in stock

$48.41 $ 48.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.41
10 + $47.45
50 + $46.49
100 + $45.59
250 + $45.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.