Low

PANASONIC ELECTRONIC COMPONENTS  AMBA240203  PIR Sensor, MA Series, Infrared, Middle Type, 30 cm, 5.5 VDC, 27 VDC, 30 °, 5 ms, AMBA2 Series

PANASONIC ELECTRONIC COMPONENTS AMBA240203
Manufacturer Part No:
AMBA240203
Order Code:
2473750
Product Range
AMBA2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Range Max:
30cm
Supply Voltage Min:
5.5VDC
Supply Voltage Max:
27VDC
Beam Angle:
30°
Response Time:
5ms
Product Range:
AMBA2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.