Low

PANASONIC ELECTRONIC COMPONENTS  AMBA140205  PIR Sensor, MA Series, Infrared, Short Type, 5 cm, 5.5 VDC, 27 VDC, 30 °, 5 ms, AMBA1 Series

PANASONIC ELECTRONIC COMPONENTS AMBA140205
Technical Data Sheet (157.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Range Max:
5cm
Supply Voltage Min:
5.5VDC
Supply Voltage Max:
27VDC
Beam Angle:
30°
Response Time:
5ms
Product Range:
AMBA1 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.