Low

PANASONIC ELECTRONIC COMPONENTS  AMBA110909  Motion Sensor, MA Series, Infrared, Short Type, 90 mm, 4.5 to 5.5 Vdc, NPN

PANASONIC ELECTRONIC COMPONENTS AMBA110909
Manufacturer Part No:
AMBA110909
Order Code:
2473765
Product Range
AMBA1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
NPN
Sensing Range Max:
90mm
Supply Voltage DC Min:
4.5V
Supply Voltage DC Max:
5.5V
Output Current:
Product Range:
AMBA1 Series
Supply Voltage Max:
5.5
Beam Angle:
30
Response Time:
5
SVHC:
To Be Advised
Supply Voltage Min:
4.5

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.